Add To Favorites
Product Overview
Digi-Key Part Number 399-9577-1-ND
Quantity Available 8.664
Can ship immediately
Manufacturer

Manufacturer Part Number

L0603CR15JRMST

Description FIXED IND 150NH 300MA 1.2 OHM
Expanded Description 150nH Unshielded Multilayer Inductor 300mA 1.2 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-RMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 150nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 13 @ 100MHz
Frequency - Self Resonant 800MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.028" (0.71mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9577-1

09:49:08 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,12800 1,28
25 0,11400 2,85
50 0,09680 4,84
100 0,08530 8,53
250 0,07820 19,55
500 0,07110 35,55
1.000 0,05972 59,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9577-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04571
  • Digi-Reel® ? : 399-9577-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.664 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback