Add To Favorites
Product Overview
Digi-Key Part Number 399-9574-1-ND
Quantity Available 6.755
Can ship immediately
Manufacturer

Manufacturer Part Number

L0603C4N7SRMST

Description FIXED IND 4.7NH 300MA 160 MOHM
Expanded Description 4.7nH Unshielded Multilayer Inductor 300mA 160 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-RMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 4.7nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq 13 @ 100MHz
Frequency - Self Resonant 6.5GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.028" (0.71mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9574-1

17:16:44 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,13100 1,31
25 0,11720 2,93
50 0,09940 4,97
100 0,08770 8,77
250 0,08040 20,10
500 0,07310 36,55
1.000 0,06140 61,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9574-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04699
  • Digi-Reel® ? : 399-9574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.755 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback