Add To Favorites
Product Overview
Digi-Key Part Number 399-9562-1-ND
Quantity Available 3.623
Can ship immediately
Manufacturer

Manufacturer Part Number

L0603B1R0MPWFT

Description FIXED IND 1UH 620MA 190 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 620mA 190 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-PWF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 620mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 190 mOhm
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.028" (0.71mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9562-1

06:35:16 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,35800 3,58
25 0,31320 7,83
50 0,26880 13,44
100 0,24630 24,63
250 0,22388 55,97
500 0,21044 105,22
1.000 0,16119 161,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9562-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13592
  • Digi-Reel® ? : 399-9562-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback