Add To Favorites
Product Overview
Digi-Key Part Number 399-9560-1-ND
Quantity Available 18.765
Can ship immediately
Manufacturer

Manufacturer Part Number

L0402C68NJRMST

Description FIXED IND 68NH 180MA 1.2 OHM SMD
Expanded Description 68nH Unshielded Multilayer Inductor 180mA 1.2 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-RMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 68nH
Tolerance ±5%
Current Rating 180mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 11 @ 100MHz
Frequency - Self Resonant 1.2GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9560-1

04:18:48 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,09600 0,96
25 0,08560 2,14
50 0,07240 3,62
100 0,06400 6,40
250 0,05868 14,67
500 0,05332 26,66
1.000 0,04480 44,80
5.000 0,03627 181,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9560-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03047
  • Digi-Reel® ? : 399-9560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback