Add To Favorites
Product Overview
Digi-Key Part Number 399-9559-1-ND
Quantity Available 15.668
Can ship immediately
Manufacturer

Manufacturer Part Number

L0402C4N7SRMST

Description FIXED IND 4.7NH 300MA 210 MOHM
Expanded Description 4.7nH Unshielded Multilayer Inductor 300mA 210 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-RMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 4.7nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 210 mOhm Max
Q @ Freq 10 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9559-1

04:18:32 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,09700 0,97
25 0,08640 2,16
50 0,07320 3,66
100 0,06480 6,48
250 0,05932 14,83
500 0,05392 26,96
1.000 0,04530 45,30
5.000 0,03667 183,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9559-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03081
  • Digi-Reel® ? : 399-9559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.668 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback