Add To Favorites
Product Overview
Digi-Key Part Number 399-9557-1-ND
Quantity Available 15.210
Can ship immediately
Manufacturer

Manufacturer Part Number

L0402C15NJRMST

Description FIXED IND 15NH 300MA 460 MOHM
Expanded Description 15nH Unshielded Multilayer Inductor 300mA 460 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-RMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 15nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 460 mOhm Max
Q @ Freq 11 @ 100MHz
Frequency - Self Resonant 3.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9557-1

01:10:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,09900 0,99
25 0,08800 2,20
50 0,07440 3,72
100 0,06580 6,58
250 0,06032 15,08
500 0,05482 27,41
1.000 0,04606 46,06
5.000 0,03728 186,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9557-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03133
  • Digi-Reel® ? : 399-9557-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback