Add To Favorites
Product Overview
Digi-Key Part Number 399-9554-1-ND
Quantity Available 27.726
Can ship immediately
Manufacturer

Manufacturer Part Number

L0201C2N4SRMST

Description FIXED IND 2.4NH 200MA SMD
Expanded Description 2.4nH Unshielded Multilayer Inductor 200mA 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-RMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 2.4nH
Tolerance ±0.3nH
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9554-1

15:20:14 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,10700 1,07
25 0,09520 2,38
50 0,08080 4,04
100 0,07130 7,13
250 0,06536 16,34
500 0,05940 29,70
1.000 0,04989 49,89
5.000 0,04038 201,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9554-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03394
  • Digi-Reel® ? : 399-9554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.726 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback