Add To Favorites
Product Overview
Digi-Key Part Number 399-9553-1-ND
Quantity Available 27.600
Can ship immediately
Manufacturer

Manufacturer Part Number

L0201C22NJRMST

Description FIXED IND 22NH 100MA 1.2 OHM SMD
Expanded Description 22nH Unshielded Multilayer Inductor 100mA 1.2 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-RMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 22nH
Tolerance ±5%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 7 @ 100MHz
Frequency - Self Resonant 2.6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9553-1

08:36:50 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,10400 1,04
25 0,09280 2,32
50 0,07860 3,93
100 0,06940 6,94
250 0,06356 15,89
500 0,05778 28,89
1.000 0,04853 48,53
5.000 0,03928 196,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9553-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03301
  • Digi-Reel® ? : 399-9553-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback