Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-9552-1-ND
Quantity Available 14.900
Can ship immediately
Manufacturer

Manufacturer Part Number

L0201C1N8SRMST

Description FIXED IND 1.8NH 200MA 190 MOHM
Expanded Description 1.8nH Unshielded Multilayer Inductor 200mA 190 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-RMS
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core Ceramic
Inductance 1.8nH
Tolerance ±0.3nH
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 190 mOhm Max
Q @ Freq 6 @ 100MHz
Frequency - Self Resonant 13GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9552-1

23:26:53 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,10700 1,07
25 0,09520 2,38
50 0,08080 4,04
100 0,07130 7,13
250 0,06536 16,34
500 0,05940 29,70
1.000 0,04989 49,89
5.000 0,04038 201,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9552-2-ND
  • Minimum Quantity: 15.000  Non-Stock ?
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03394
Send Feedback