Add To Favorites
Product Overview
Digi-Key Part Number 399-6116-ND
Quantity Available 4.179
Can ship immediately
Manufacturer

Manufacturer Part Number

ESW477M025AH2AA

Description CAP ALUM 470UF 20% 25V RADIAL
Expanded Description 470µF 25V Aluminum Capacitors Radial, Can 68 mOhm @ 100kHz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ESW
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 68 mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 577.5mA @ 120Hz
Impedance 68 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 3.000
Other Names 399-6116

10:52:53 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,41400 4,14
25 0,35360 8,84
50 0,31320 15,66
100 0,27270 27,27
250 0,23232 58,08
500 0,20202 101,01
1.000 0,17171 171,71
5.000 0,15151 757,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback