Add To Favorites
Product Overview
Digi-Key Part Number 399-6625-ND
Quantity Available 3.769
Can ship immediately
Manufacturer

Manufacturer Part Number

ESW108M6R3AH1AA

Description CAP ALUM 1000UF 20% 6.3V RADIAL
Expanded Description 1000µF 6.3V Aluminum Capacitors Radial, Can 90 mOhm @ 100kHz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ESW
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 90 mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 453mA @ 120Hz
Impedance 90 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 4.000
Other Names 399-6625
SW108M6R3AH1AAKPLP

04:24:03 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,29600 2,96
25 0,24280 6,07
50 0,20720 10,36
100 0,17760 17,76
250 0,14800 37,00
500 0,13318 66,59
1.000 0,11246 112,46
5.000 0,10062 503,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback