Add To Favorites
Product Overview
Digi-Key Part Number 399-6096-ND
Quantity Available 2.490
Can ship immediately
Manufacturer

Manufacturer Part Number

ESH226M016AC3AA

Description CAP ALUM 22UF 20% 16V RADIAL
Expanded Description 22µF 16V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ESH
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 10.000
Other Names 399-6096

13:36:10 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,11700 1,17
25 0,08560 2,14
50 0,06660 3,33
100 0,05510 5,51
250 0,04560 11,40
500 0,03864 19,32
1.000 0,03199 31,99
5.000 0,02724 136,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback