Add To Favorites
Product Overview
Digi-Key Part Number 399-10876-ND
Quantity Available 1.330
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD-R-12S

Description FERRITE CORE SOLID 7MM
Expanded Description Solid Free Hanging Ferrite Core ID 0.276" Dia (7.00mm) OD 0.472" Dia (12.00mm) Length 0.216" (5.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets ESD-R Series
Product Training Modules EMI Cores
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ESD-R
Part Status Active
Type Round
Design Solid
Impedance @ Frequency -
Material NIZn
Inner Dimension 0.276" Dia (7.00mm)
Outer Dimension 0.472" Dia (12.00mm)
Ratings -
Mounting Type Free Hanging
Length 0.216" (5.50mm)
 
Additional Resources
Standard Package ? 100
Other Names 399-10876

00:39:37 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,30200 3,02
25 0,26080 6,52
50 0,23480 11,74
100 0,20870 20,87
250 0,18780 46,95
500 0,17214 86,07
1.000 0,14606 146,06
5.000 0,13563 678,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback