Add To Favorites
Product Overview
Digi-Key Part Number 399-6057-ND
Quantity Available 579
Can ship immediately
Manufacturer

Manufacturer Part Number

ELG108M250AT4AA

Description CAP ALUM 1000UF 20% 250V SNAP
Expanded Description 1000µF 250V Aluminum Capacitors Radial, Can - Snap-In 90 mOhm @ 20kHz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ELG
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 90 mOhm @ 20kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.3A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 399-6057

16:03:24 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,37000 5,37
10 4,76800 47,68
25 4,53000 113,25
50 4,17200 208,60
100 3,81450 381,45
250 3,45684 864,21
500 3,27806 1.639,03
1.000 3,03965 3.039,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback