Add To Favorites
Product Overview
Digi-Key Part Number 399-6722-1-ND
Quantity Available 7.121
Can ship immediately
Manufacturer

Manufacturer Part Number

EEV686M035A9HAA

Description CAP ALUM 68UF 20% 35V SMD
Expanded Description 68µF 35V Aluminum Capacitors Radial, Can - SMD 340 mOhm @ 100kHz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets EEV Series
Product Training Modules Specifying Electrolytic Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series EEV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 340 mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 196mA @ 120Hz
Impedance 340 mOhm
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 399-6722-1

04:31:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,33700 3,37
25 0,28800 7,20
50 0,25500 12,75
100 0,22200 22,20
250 0,18916 47,29
500 0,16448 82,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6722-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,12482
  • Digi-Reel® ? : 399-6722-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.121 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback