Add To Favorites
Product Overview
Digi-Key Part Number 399-11020-1-ND
Quantity Available 885
Can ship immediately
Manufacturer

Manufacturer Part Number

EE2-5TNUH-L

Description RELAY GEN PURPOSE DPDT 2A 5V
Expanded Description General Purpose Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets EC2, EE2 Series
Product Training Modules Signal Relays
Featured Product EE2 and EC2 Electromechanical Signal Relays
Product Attributes Select All
Categories
Manufacturer

KEMET

Series EE2
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Dual Coil
Coil Current 28mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) -
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Alloy, Gold Alloy
Coil Power 140 mW
Coil Resistance 178 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EE2-5NU-L - KEMET | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1,82000
  • 399-11017-1-ND
  • EE2-5TNU - KEMET | 399-11058-5-ND DigiKey Electronics
  • EE2-5TNU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 2,55000
  • 399-11058-5-ND
  • EE2-5TNU-L - KEMET | 399-11021-1-ND DigiKey Electronics
  • EE2-5TNU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 2,64000
  • 399-11021-1-ND
Additional Resources
Standard Package ? 1
Other Names 399-11020-1

06:48:33 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,64000 2,64
10 2,47100 24,71
25 2,19600 54,90
50 2,08620 104,31
100 1,97640 197,64
250 1,75680 439,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11020-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,49728
  • Digi-Reel® ? : 399-11020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 885 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback