Add To Favorites
Product Overview
Digi-Key Part Number 399-11009-1-ND
Quantity Available 2.479
Can ship immediately
Manufacturer

Manufacturer Part Number

EE2-3SNU-L

Description RELAY GEN PURPOSE DPDT 2A 3V
Expanded Description General Purpose Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets EC2, EE2 Series
Product Training Modules Signal Relays
Featured Product EE2 and EC2 Electromechanical Signal Relays
Product Attributes Select All
Categories
Manufacturer

KEMET

Series EE2
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Single Coil
Coil Current 33.3mA
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 2.25 VDC
Turn Off Voltage (Min) -
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Alloy, Gold Alloy
Coil Power 100 mW
Coil Resistance 90 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EC2-3SNU - KEMET | 399-11043-5-ND DigiKey Electronics
  • EC2-3SNU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 3V
  • Unit Price 2,42000
  • 399-11043-5-ND
  • EE2-5NU-L - KEMET | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1,82000
  • 399-11017-1-ND
  • EE2-3TNUH-L - KEMET | 399-11010-1-ND DigiKey Electronics
  • EE2-3TNUH-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 3V
  • Unit Price 2,69000
  • 399-11010-1-ND
Additional Resources
Standard Package ? 1
Other Names 399-11009-1

21:41:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,92000 2,92
10 2,73200 27,32
25 2,42840 60,71
50 2,30700 115,35
100 2,18550 218,55
250 1,94264 485,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11009-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,65566
  • Digi-Reel® ? : 399-11009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.479 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback