Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1001-2256-ND
Quantity Available 1.184
Can ship immediately
Manufacturer

Manufacturer Part Number

CK12BX102K

Description CAP CER 1000PF 100V 10% AXIAL
Expanded Description 1000pF ±10% 100V Ceramic Capacitor BX Axial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-C-11015, CK12
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.06mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 200
Other Names 1001-2256
1001-2256-MIL
C114K102K1X5CA7314
CK12BX102K7314

06:17:22 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,08000 2,08
10 1,67800 16,78
25 1,52640 38,16
50 1,46500 73,25
100 1,28200 128,20
250 1,09884 274,71
500 0,97676 488,38
1.000 0,85467 854,67
5.000 0,79362 3.968,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback