Add To Favorites
Product Overview
Digi-Key Part Number 1001-2033-ND
Quantity Available 924
Can ship immediately
Manufacturer

Manufacturer Part Number

CK06BX223K

Description CAP CER 0.022UF 100V 10% RADIAL
Expanded Description 0.022µF ±10% 100V Ceramic Capacitor BX Radial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Multilayer Ceramic Caps(Mil)
CK06BX223K
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-C-11015, CK06
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 100
Other Names 1001-2033
1001-2033-MIL
C062K223K1X5CA

19:33:40 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,85600 8,56
25 0,78480 19,62
50 0,74200 37,10
100 0,64210 64,21
250 0,57080 142,70
500 0,48518 242,59
1.000 0,42809 428,09
5.000 0,38528 1.926,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback