Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1001-2158-1-ND
Quantity Available 4.389
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR33BX104AKWS7370

Description CAP CER 0.1UF 50V 10% BX 1210
Expanded Description 0.1µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets MIL-PRF-55681 Cerm Chip
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55681, CDR33
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1001-2158-1
1001-2158-1-MIL

11:07:58 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,73600 7,36
25 0,65120 16,28
50 0,61180 30,59
100 0,52670 52,67
250 0,47572 118,93
500 0,40778 203,89
1.000 0,35113 351,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback