Add To Favorites
Product Overview
Digi-Key Part Number 1001-2154-1-ND
Quantity Available 1.560
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR33BX104AKUS7185

Description CAP CER 0.1UF 50V 10% BX 1210
Expanded Description 0.1µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets MIL-PRF-55681 Cerm Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55681, CDR33
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1001-2154-1
1001-2154-1-MIL

08:44:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,71000 7,10
25 0,62720 15,68
50 0,58920 29,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2155-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,28248
  • Tape & Reel (TR) ? : 1001-2154-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,45300
  • Digi-Reel® ? : 1001-2154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.560 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1001-2339-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,28248
Send Feedback