Add To Favorites
Product Overview
Digi-Key Part Number 1001-2407-1-ND
Quantity Available 1.143
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR01BX221BKUS7185

Description CAP CER 220PF 100V 10% BX 0805
Expanded Description 220pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets MIL-PRF-55681 Cerm Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55681, CDR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1001-2407-1
1001-2407-1-MIL

00:18:04 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,02700 10,27
25 0,94160 23,54
50 0,89000 44,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2407-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 1.100 - Immediate
  • Unit Price: 0,68770
  • Digi-Reel® ? : 1001-2407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.143 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback