Add To Favorites
Product Overview
Digi-Key Part Number 399-10026-1-ND
Quantity Available 7.717
Can ship immediately
Manufacturer

Manufacturer Part Number

CA064C103K4RAC7800

Description CAP ARRAY 10000PF 16V X7R 0612
Expanded Description 10000pF ±10% Isolated Capacitor 4 Array 16V X7R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets X7R Dielectric Cap Array 10-200 V
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-10026-1

15:17:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,29900 2,99
25 0,25560 6,39
50 0,22660 11,33
100 0,19730 19,73
250 0,16812 42,03
500 0,14620 73,10
1.000 0,12427 124,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10026-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11095
  • Digi-Reel® ? : 399-10026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.717 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback