Add To Favorites
Product Overview
Digi-Key Part Number 399-6253-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

C4BSNBX4300ZAMJ

Description CAP FILM 3UF 5% 1KVDC QC TERM
Expanded Description 3µF ±5% Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C4B
Packaging ? Bulk ?
Part Status Active
Capacitance 3µF
Tolerance ±5%
Voltage Rating - AC 600V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 2.8 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination Quick Connect, Disconnect
Lead Spacing 1.614" (41.00mm)
Applications DC Link, DC Filtering; High Frequency, Switching; Snubber
Features -
 
Additional Resources
Standard Package ? 24
Other Names 399-6253
4BSNBX4300ZAMJ

08:52:01 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,96000 11,96
10 11,36100 113,61
25 10,76320 269,08
50 9,56720 478,36
100 8,96930 896,93
250 8,37136 2.092,84
500 7,95280 3.976,40
1.000 7,47444 7.474,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback