Add To Favorites
Product Overview
Digi-Key Part Number 399-11775-ND
Quantity Available 66
Can ship immediately
Manufacturer

Manufacturer Part Number

C44EFGR6400ZA0J

Description CAP FILM 400UF 5% 400VDC SCREW
Expanded Description 400µF ±5% Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial, Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets C44E Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C44E
Packaging ? Bulk ?
Part Status Active
Capacitance 400µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 70°C
Mounting Type Chassis, Stud Mount
Package / Case Radial, Can
Size / Dimension 3.346" Dia (85.00mm)
Height - Seated (Max) 10.709" (272.00mm)
Termination Screw Terminals
Lead Spacing 1.378" (35.00mm)
Applications -
Features -
 
Additional Resources
Standard Package ? 5
Other Names 399-11775

11:56:29 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 88,07000 88,07
10 83,51200 835,12
25 81,99360 2.049,84
50 78,95700 3.947,85
100 77,43860 7.743,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback