Add To Favorites
Product Overview
Digi-Key Part Number 399-4523-1-ND
Quantity Available 3.301
Can ship immediately
Manufacturer

Manufacturer Part Number

C440C153J5G5TA7200

Description CAP CER 0.015UF 50V NP0 AXIAL
Expanded Description 0.015µF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Aximax 400
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-4522-2-ND C440C153J1G5TA7200 KEMET Tape & Reel (TR) ? 0
0,34417 2.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-4523-1

18:54:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 0,97900 9,79
25 0,89760 22,44
50 0,84840 42,42
100 0,73430 73,43
250 0,65276 163,19
500 0,55482 277,41
1.000 0,48955 489,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4523-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,40795
Send Feedback