Add To Favorites
Product Overview
Digi-Key Part Number 399-4506-1-ND
Quantity Available 41.456
Can ship immediately
Manufacturer

Manufacturer Part Number

C430C154M1U5TA7200

Description CAP CER 0.15UF 100V Z5U AXIAL
Expanded Description 0.15µF ±20% 100V Ceramic Capacitor Z5U Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Aximax 400
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-4506-1

06:29:55 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,44300 4,43
25 0,37960 9,49
50 0,35420 17,71
100 0,30360 30,36
250 0,27836 69,59
500 0,24038 120,19
1.000 0,20243 202,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4506-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 32.500 - Immediate
  • Unit Price: 0,18074
Send Feedback