Add To Favorites
Product Overview
Digi-Key Part Number 399-4460-1-ND
Quantity Available 5.816
Can ship immediately
Manufacturer

Manufacturer Part Number

C410C154M5U5TA7200

Description CAP CER 0.15UF 50V Z5U AXIAL
Expanded Description 0.15µF ±20% 50V Ceramic Capacitor Z5U Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Aximax 400
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-4460-1

03:50:39 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,28800 2,88
25 0,23560 5,89
50 0,20120 10,06
100 0,17250 17,25
250 0,14376 35,94
500 0,12940 64,70
1.000 0,10927 109,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4460-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,08729
Send Feedback