Add To Favorites
Product Overview
Digi-Key Part Number 399-4439-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

C340C473J2G5TA

Description CAP CER 0.047UF 200V NP0 RADIAL
Expanded Description 0.047µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Goldmax, 300
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max) 0.460" (11.68mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 100
Other Names 399-4439

18:11:02 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 2,78400 27,84
25 2,61720 65,43
50 2,39440 119,72
100 2,17160 217,16
250 1,78176 445,44
500 1,61472 807,36
1.000 1,50336 1.503,36
5.000 1,41984 7.099,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback