Add To Favorites
Product Overview
Digi-Key Part Number 399-11237-1-ND
Quantity Available 952
Can ship immediately
Manufacturer

Manufacturer Part Number

C2225X102JZGACTU

Description CAP CER 1000PF 2.5KV NP0 2225
Expanded Description 1000pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Featured Product Large Case Size FT-Caps
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series HV FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 2500V (2.5kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.221" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11237-1

21:24:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 3,27200 32,72
25 3,05400 76,35
50 2,83600 141,80
100 2,47230 247,23
250 2,18152 545,38
500 2,03608 1.018,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11237-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,75300
  • Digi-Reel® ? : 399-11237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback