Add To Favorites
Product Overview
Digi-Key Part Number 399-10500-1-ND
Quantity Available 1.118
Can ship immediately
Manufacturer

Manufacturer Part Number

C2220X823KFRACTU

Description CAP CER 0.082UF 1.5KV X7R 2220
Expanded Description 0.082µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets High Voltage X7R Dielectric, FT-CAP
Featured Product Large Case Size FT-Caps
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series HV FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.082µF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-10500-1

07:18:41 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,86000 1,86
10 1,50800 15,08
25 1,37080 34,27
50 1,31620 65,81
100 1,15180 115,18
250 0,98720 246,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10500-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,78350
  • Digi-Reel® ? : 399-10500-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.118 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback