Add To Favorites
Product Overview
Digi-Key Part Number 399-4860-1-ND
Quantity Available 937
Can ship immediately
Manufacturer

Manufacturer Part Number

C2220C821JZGACTU

Description CAP CER 820PF 2.5KV NP0 2220
Expanded Description 820pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets High Voltage Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1887 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 820pF
Tolerance ±5%
Voltage - Rated 2500V (2.5kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C2220C821FZGACTU-ND C2220C821FZGACTU KEMET Tape & Reel (TR) ? 0
2,57712 1.000  Non-Stock ?
C2220C821GZGACTU-ND C2220C821GZGACTU KEMET Tape & Reel (TR) ? 0
2,26787 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-4860-1

20:03:55 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,36000 4,36
10 3,92400 39,24
25 3,66240 91,56
50 3,40080 170,04
100 2,96480 296,48
250 2,61600 654,00
500 2,44162 1.220,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4860-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,97150
  • Digi-Reel® ? : 399-4860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 937 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback