Add To Favorites
Product Overview
Digi-Key Part Number 399-5379-1-ND
Quantity Available 2.408
Can ship immediately
Manufacturer

Manufacturer Part Number

C2220C104J5GACTU

Description CAP CER 0.1UF 50V NP0 2220
Expanded Description 0.1µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1887 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-5393-1-ND C2220C104J1GACTU KEMET Cut Tape (CT) ? 485 - Immediate
3,60000 1
Additional Resources
Standard Package ? 1
Other Names 399-5379-1

11:06:05 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,19000 3,19
10 2,57300 25,73
25 2,41880 60,47
50 2,21320 110,66
100 2,00710 200,71
250 1,64692 411,73
500 1,49250 746,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5379-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,25308
  • Digi-Reel® ? : 399-5379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.408 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback