Add To Favorites
Product Overview
Digi-Key Part Number 399-11233-1-ND
Quantity Available 3.381
Can ship immediately
Manufacturer

Manufacturer Part Number

C1825X152JGGACTU

Description CAP CER 1500PF 2KV NP0 1825
Expanded Description 1500pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Featured Product Large Case Size FT-Caps
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series HV FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11233-1

23:07:24 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,30800 13,08
25 1,19960 29,99
50 1,13400 56,70
100 0,98130 98,13
250 0,87224 218,06
500 0,74140 370,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11233-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,58471
  • Digi-Reel® ? : 399-11233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.381 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback