Add To Favorites
Product Overview
Digi-Key Part Number 399-5813-1-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

C1812C226M4R2CTU

Description CAP CER 22UF 16V X7R SMD
Expanded Description 22µF ±20% 16V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets KPS Series, Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product KPS Series Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1888 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 1
Other Names 399-5813-1

21:49:29 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,85000 3,85
10 3,10200 31,02
25 2,91640 72,91
50 2,66820 133,41
100 2,41980 241,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5813-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 1,72653
  • Digi-Reel® ? : 399-5813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback