Add To Favorites
Product Overview
Digi-Key Part Number 399-7279-1-ND
Quantity Available 2.803
Can ship immediately
Manufacturer

Manufacturer Part Number

C1812C222KDGACTU

Description CAP CER 2200PF 1KV NP0 1812
Expanded Description 2200pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Ceramic Chip_High Voltage
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-7278-1-ND C1812C222JDGACTU KEMET Cut Tape (CT) ? 23.971 - Immediate
1,60000 1
Additional Resources
Standard Package ? 1
Other Names 399-7279-1

05:28:13 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,16900 11,69
25 1,07160 26,79
50 1,01320 50,66
100 0,87680 87,68
250 0,77936 194,84
500 0,66246 331,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7279-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,52189
  • Digi-Reel® ? : 399-7279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback