Add To Favorites
Product Overview
Digi-Key Part Number 399-7272-1-ND
Quantity Available 2.497
Can ship immediately
Manufacturer

Manufacturer Part Number

C1812C200JCGACTU

Description CAP CER 20PF 500V NP0 1812
Expanded Description 20pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets Ceramic Chip_High Voltage
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 20pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-7272-1

10:01:40 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,19100 11,91
25 1,09160 27,29
50 1,03240 51,62
100 0,89330 89,33
250 0,79404 198,51
500 0,67494 337,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7272-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,51785
  • Digi-Reel® ? : 399-7272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback