Add To Favorites
Product Overview
Digi-Key Part Number 399-5350-1-ND
Quantity Available 2.042
Can ship immediately
Manufacturer

Manufacturer Part Number

C1812C183J5GACTU

Description CAP CER 0.018UF 50V NP0 1812
Expanded Description 0.018µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1887 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.018µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-5363-1-ND C1812C183J1GACTU KEMET Cut Tape (CT) ? 870 - Immediate
1,93000 1
Additional Resources
Standard Package ? 1
Other Names 399-5350-1

12:42:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,38100 13,81
25 1,26640 31,66
50 1,19740 59,87
100 1,03610 103,61
250 0,92104 230,26
500 0,78288 391,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5350-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,60067
  • Digi-Reel® ? : 399-5350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.042 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback