Add To Favorites
Product Overview
Digi-Key Part Number 399-7271-1-ND
Quantity Available 2.837
Can ship immediately
Manufacturer

Manufacturer Part Number

C1812C153KDRACTU

Description CAP CER 0.015UF 1KV X7R 1812
Expanded Description 0.015µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Ceramic Chip_High Voltage
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-7271-1

15:56:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,02100 10,21
25 0,93640 23,41
50 0,88520 44,26
100 0,76600 76,60
250 0,68088 170,22
500 0,57876 289,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7271-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,45595
  • Digi-Reel® ? : 399-7271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.837 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback