Add To Favorites
Product Overview
Digi-Key Part Number 399-6516-1-ND
Quantity Available 2.736
Can ship immediately
Manufacturer

Manufacturer Part Number

C1808W683KDRACTU

Description CAP CER 0.068UF 1KV X7R 1808
Expanded Description 0.068µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ArcShield™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.15mm)
Lead Spacing -
Lead Style -
 
Kits
  • CER ENG KIT 25 - KEMET | 399-11669-ND DigiKey Electronics
  • CER ENG KIT 25
  • KEMET
  • CAP KIT CER 3300PF-0.33UF 1075PC
  • Unit Price 126,22000
  • 399-11669-ND
Additional Resources
Standard Package ? 1
Other Names 399-6516-1

13:42:30 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33100 3,31
25 0,28240 7,06
50 0,25040 12,52
100 0,21800 21,80
250 0,18568 46,42
500 0,16146 80,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6516-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,12254
  • Digi-Reel® ? : 399-6516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.736 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback