Add To Favorites
Product Overview
Digi-Key Part Number 399-6518-1-ND
Quantity Available 4.031
Can ship immediately
Manufacturer

Manufacturer Part Number

C1808W223KDRACTU

Description CAP CER 0.022UF 1KV X7R 1808
Expanded Description 0.022µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ArcShield™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-6518-1

08:23:08 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,27800 2,78
25 0,22760 5,69
50 0,19460 9,73
100 0,16680 16,68
250 0,13900 34,75
500 0,12508 62,54
1.000 0,10564 105,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6518-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,08945
  • Digi-Reel® ? : 399-6518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.031 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback