Add To Favorites
Product Overview
Digi-Key Part Number 399-6282-1-ND
Quantity Available 2.925
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210X225K3NAC7800

Description CAP CER 2.2UF 25V X8L 1210
Expanded Description 2.2µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets High Temp 150°C, X8L Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features Soft Termination, High Temperature
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-6282-1

10:53:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,83900 8,39
25 0,76880 19,22
50 0,72680 36,34
100 0,62890 62,89
250 0,55900 139,75
500 0,47514 237,57
1.000 0,41924 419,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6282-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,34937
  • Digi-Reel® ? : 399-6282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback