Add To Favorites
Product Overview
Digi-Key Part Number 399-6482-1-ND
Quantity Available 3.466
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210V563KDRACTU

Description CAP CER 0.056UF 1KV X7R 1210
Expanded Description 0.056µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ArcShield™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.056µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-6482-1

20:24:27 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27700 2,77
25 0,23640 5,91
50 0,20940 10,47
100 0,18230 18,23
250 0,15528 38,82
500 0,13504 67,52
1.000 0,11478 114,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6482-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,10863
  • Digi-Reel® ? : 399-6482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback