Add To Favorites
Product Overview
Digi-Key Part Number 399-3147-1-ND
Quantity Available 5.320
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C565K4PACTU

Description CAP CER 5.6UF 16V X5R 1210
Expanded Description 5.6µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1886 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5.6µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-3147-1

11:27:21 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,75400 7,54
25 0,66720 16,68
50 0,62660 31,33
100 0,53960 53,96
250 0,48740 121,85
500 0,41776 208,88
1.000 0,35974 359,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3147-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,30080
  • Digi-Reel® ? : 399-3147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback