Add To Favorites
Product Overview
Digi-Key Part Number 399-5786-1-ND
Quantity Available 1.861
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C225K1R1C7186

Description CAP CER 2.2UF 100V X7R 1210
Expanded Description 2.2µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets KPS Series, Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product KPS Series Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1888 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.134" L x 0.102" W (3.40mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 1
Other Names 399-5786-1

16:16:24 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,48500 24,85
25 2,33600 58,40
50 2,13700 106,85
100 1,93820 193,82
250 1,59036 397,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5786-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 1,38293
  • Digi-Reel® ? : 399-5786-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.861 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback