Add To Favorites
Product Overview
Digi-Key Part Number 399-11579-1-ND
Quantity Available 1.052
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C223J2GACAUTO

Description CAP CER 0.022UF 200V NP0 1210
Expanded Description 0.022µF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets C0G Dielectric 10-200v Automotive Grade
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11579-1

09:44:29 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,59500 5,95
25 0,52600 13,15
50 0,49400 24,70
100 0,42540 42,54
250 0,38428 96,07
500 0,32938 164,69
1.000 0,28363 283,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11579-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,24507
  • Digi-Reel® ? : 399-11579-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.052 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback