Add To Favorites
Product Overview
Digi-Key Part Number 399-3440-1-ND
Quantity Available 4.436
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C221KFRACTU

Description CAP CER 220PF 1.5KV X7R 1210
Expanded Description 220pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1886 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-3440-1

03:39:50 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,44300 4,43
25 0,37960 9,49
50 0,35440 17,72
100 0,30380 30,38
250 0,27852 69,63
500 0,24054 120,27
1.000 0,20255 202,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3440-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,18105
  • Digi-Reel® ? : 399-3440-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.436 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback