Add To Favorites
Product Overview
Digi-Key Part Number 399-7225-1-ND
Quantity Available 1.821
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C221KCRACTU

Description CAP CER 220PF 500V X7R 1210
Expanded Description 220pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C1210C221KDRACTU-ND C1210C221KDRACTU KEMET Tape & Reel (TR) ? 0
0,31246 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-7225-1

17:29:11 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,76000 7,60
25 0,67200 16,80
50 0,63120 31,56
100 0,54360 54,36
250 0,49096 122,74
500 0,42084 210,42
1.000 0,36238 362,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7225-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,29478
  • Digi-Reel® ? : 399-7225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.821 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback