Add To Favorites
Product Overview
Digi-Key Part Number 399-9402-1-ND
Quantity Available 1.248
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C220J5GACTU

Description CAP CER 22PF 50V NP0 1210
Expanded Description 22pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C1210C220J2GACTU-ND C1210C220J2GACTU KEMET Tape & Reel (TR) ? 0
0,19753 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-9402-1

07:59:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,46300 4,63
25 0,39520 9,88
50 0,35000 17,50
100 0,30470 30,47
250 0,25960 64,90
500 0,22574 112,87
1.000 0,19188 191,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9402-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,15117
  • Digi-Reel® ? : 399-9402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.248 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback