Add To Favorites
Product Overview
Digi-Key Part Number 399-10087-1-ND
Quantity Available 4.612
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C101K5GACTU

Description CAP CER 100PF 50V NP0 1210
Expanded Description 100pF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C1210C101F1GACTU-ND C1210C101F1GACTU KEMET Tape & Reel (TR) ? 0
0,97642 4.000  Non-Stock ?
C1210C101J1GACTU-ND C1210C101J1GACTU KEMET Tape & Reel (TR) ? 0
0,15889 4.000  Non-Stock ?
C1210C101J2GACTU-ND C1210C101J2GACTU KEMET Tape & Reel (TR) ? 0
0,18047 4.000  Non-Stock ?
C1210C101J5GACTU-ND C1210C101J5GACTU KEMET Tape & Reel (TR) ? 0
0,13816 4.000  Non-Stock ?
C1210C101K2GACTU-ND C1210C101K2GACTU KEMET Tape & Reel (TR) ? 0
0,18047 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-10087-1

01:34:04 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,45100 4,51
25 0,38560 9,64
50 0,34140 17,07
100 0,29730 29,73
250 0,25324 63,31
500 0,22022 110,11
1.000 0,18720 187,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10087-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,14363
  • Digi-Reel® ? : 399-10087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.612 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback